CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060369K8FKEA

DigiKey Part Number
541-69.8KHTR-ND - Tape & Reel (TR)
541-69.8KHCT-ND - Cut Tape (CT)
541-69.8KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060369K8FKEA
Description
RES SMD 69.8K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060369K8FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,122
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.66200₹26.62
25₹1.98760₹49.69
50₹1.61500₹80.75
100₹1.33110₹133.11
250₹1.04004₹260.01
500₹0.87852₹439.26
1,000₹0.74985₹749.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48452₹2,422.60
10,000₹0.38895₹3,889.50
15,000₹0.38608₹5,791.20
25,000₹0.38282₹9,570.50
35,000₹0.38085₹13,329.75
50,000₹0.37890₹18,945.00
60,000₹0.37797₹22,678.20
1,20,000₹0.36838₹44,205.60
1,25,000₹0.36703₹45,878.75
Manufacturers Standard Package