
CRCW06036R04FNEA | |
---|---|
DigiKey Part Number | 541-CRCW06036R04FNEATR-ND - Tape & Reel (TR) 541-CRCW06036R04FNEACT-ND - Cut Tape (CT) 541-CRCW06036R04FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R04FNEA |
Description | RES SMD 6.04 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R04FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
25 | ₹3.01720 | ₹75.43 |
50 | ₹2.48480 | ₹124.24 |
100 | ₹2.06760 | ₹206.76 |
250 | ₹1.65056 | ₹412.64 |
500 | ₹1.41806 | ₹709.03 |
1,000 | ₹1.23260 | ₹1,232.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.95733 | ₹4,786.65 |
10,000 | ₹0.86282 | ₹8,628.20 |
15,000 | ₹0.81043 | ₹12,156.45 |
25,000 | ₹0.75780 | ₹18,945.00 |
35,000 | ₹0.70787 | ₹24,775.45 |
50,000 | ₹0.65826 | ₹32,913.00 |
60,000 | ₹0.65682 | ₹39,409.20 |
1,20,000 | ₹0.65181 | ₹78,217.20 |
1,25,000 | ₹0.65154 | ₹81,442.50 |