6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06036R98FKEA

DigiKey Part Number
541-6.98HHTR-ND - Tape & Reel (TR)
541-6.98HHCT-ND - Cut Tape (CT)
541-6.98HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06036R98FKEA
Description
RES SMD 6.98 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06036R98FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,645
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹2.83280₹70.82
50₹2.32960₹116.48
100₹1.91960₹191.96
250₹1.52452₹381.13
500₹1.29902₹649.51
1,000₹1.12196₹1,121.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.80811₹4,040.55
10,000₹0.72946₹7,294.60
15,000₹0.69125₹10,368.75
25,000₹0.64992₹16,248.00
35,000₹0.62629₹21,920.15
50,000₹0.60396₹30,198.00
Manufacturers Standard Package