750 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603750KFKEAHP

DigiKey Part Number
541-CRCW0603750KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603750KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603750KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603750KFKEAHP
Description
RES SMD 750K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603750KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹7.64100₹76.41
25₹6.00120₹150.03
50₹5.05060₹252.53
100₹4.30520₹430.52
250₹3.55972₹889.93
500₹3.13104₹1,565.52
1,000₹2.79185₹2,791.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.16564₹10,828.20
10,000₹2.01422₹20,142.20
15,000₹1.94044₹29,106.60
25,000₹1.86059₹46,514.75
35,000₹1.81486₹63,520.10
50,000₹1.77162₹88,581.00
Manufacturers Standard Package