
CRCW06037K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-7.50KSTR-ND - Tape & Reel (TR) 541-7.50KSCT-ND - Cut Tape (CT) 541-7.50KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037K50FKEAHP |
Description | RES SMD 7.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037K50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.26900 | ₹72.69 |
| 25 | ₹5.70280 | ₹142.57 |
| 50 | ₹4.78980 | ₹239.49 |
| 100 | ₹4.07220 | ₹407.22 |
| 250 | ₹3.35468 | ₹838.67 |
| 500 | ₹2.94282 | ₹1,471.41 |
| 1,000 | ₹2.61759 | ₹2,617.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.02120 | ₹10,106.00 |
| 10,000 | ₹1.87639 | ₹18,763.90 |
| 15,000 | ₹1.80582 | ₹27,087.30 |
| 25,000 | ₹1.72946 | ₹43,236.50 |
| 35,000 | ₹1.68573 | ₹59,000.55 |
| 50,000 | ₹1.64440 | ₹82,220.00 |