7.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06037K50FKEAHP

DigiKey Part Number
541-7.50KSTR-ND - Tape & Reel (TR)
541-7.50KSCT-ND - Cut Tape (CT)
541-7.50KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06037K50FKEAHP
Description
RES SMD 7.5K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06037K50FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 52,956
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.26900₹72.69
25₹5.70280₹142.57
50₹4.78980₹239.49
100₹4.07220₹407.22
250₹3.35468₹838.67
500₹2.94282₹1,471.41
1,000₹2.61759₹2,617.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.02120₹10,106.00
10,000₹1.87639₹18,763.90
15,000₹1.80582₹27,087.30
25,000₹1.72946₹43,236.50
35,000₹1.68573₹59,000.55
50,000₹1.64440₹82,220.00
Manufacturers Standard Package