8.06 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06038K06FKEAHP

DigiKey Part Number
541-CRCW06038K06FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW06038K06FKEAHPCT-ND - Cut Tape (CT)
541-CRCW06038K06FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06038K06FKEAHP
Description
RES SMD 8.06K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06038K06FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 38,723
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.98900₹69.89
25₹5.40480₹135.12
50₹4.54740₹227.37
100₹3.85790₹385.79
250₹3.17576₹793.94
500₹2.78068₹1,390.34
1,000₹2.46943₹2,469.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.89764₹9,488.20
10,000₹1.75870₹17,587.00
15,000₹1.69102₹25,365.30
25,000₹1.61771₹40,442.75
35,000₹1.57575₹55,151.25
50,000₹1.53604₹76,802.00
Manufacturers Standard Package