
CRCW0603910RJNEA | |
|---|---|
DigiKey Part Number | 541-910GTR-ND - Tape & Reel (TR) 541-910GCT-ND - Cut Tape (CT) 541-910GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603910RJNEA |
Description | RES SMD 910 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603910RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.36050 | ₹136.05 |
| 250 | ₹1.05860 | ₹264.65 |
| 500 | ₹0.88900 | ₹444.50 |
| 1,000 | ₹0.75667 | ₹756.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.52650 | ₹2,632.50 |
| 10,000 | ₹0.46835 | ₹4,683.50 |
| 15,000 | ₹0.44009 | ₹6,601.35 |
| 25,000 | ₹0.40953 | ₹10,238.25 |
| 35,000 | ₹0.39207 | ₹13,722.45 |
| 50,000 | ₹0.37556 | ₹18,778.00 |