
CRCW06039K09FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06039K09FKEBTR-ND - Tape & Reel (TR) 541-CRCW06039K09FKEBCT-ND - Cut Tape (CT) 541-CRCW06039K09FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06039K09FKEB |
Description | RES SMD 9.09K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039K09FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF9091V | Panasonic Industry | 33,600 | P9.09KHCT-ND | ₹9.32000 | Direct |
| RMCF0603FG9K09 | Stackpole Electronics Inc | 0 | RMCF0603FG9K09TR-ND | ₹0.27071 | Direct |
| RMCF0603FT9K09 | Stackpole Electronics Inc | 1,50,005 | RMCF0603FT9K09CT-ND | ₹9.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹1.64010 | ₹164.01 |
| 250 | ₹1.48352 | ₹370.88 |
| 500 | ₹1.37728 | ₹688.64 |
| 1,000 | ₹0.85358 | ₹853.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.60105 | ₹6,010.50 |