
CRCW06034K70FKEC | |
---|---|
DigiKey Part Number | 541-CRCW06034K70FKECTR-ND - Tape & Reel (TR) 541-CRCW06034K70FKECCT-ND - Cut Tape (CT) 541-CRCW06034K70FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70FKEC |
Description | RES SMD 4.7K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K70FKEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.66200 | ₹26.62 |
25 | ₹1.98760 | ₹49.69 |
50 | ₹1.61500 | ₹80.75 |
100 | ₹1.33110 | ₹133.11 |
250 | ₹1.04004 | ₹260.01 |
500 | ₹0.87852 | ₹439.26 |
1,000 | ₹0.74985 | ₹749.85 |
5,000 | ₹0.56510 | ₹2,825.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.38420 | ₹7,684.00 |
40,000 | ₹0.38010 | ₹15,204.00 |
60,000 | ₹0.37797 | ₹22,678.20 |
1,00,000 | ₹0.37468 | ₹37,468.00 |
1,40,000 | ₹0.36335 | ₹50,869.00 |
2,00,000 | ₹0.35264 | ₹70,528.00 |
2,40,000 | ₹0.34763 | ₹83,431.20 |
4,80,000 | ₹0.34059 | ₹1,63,483.20 |
5,00,000 | ₹0.33025 | ₹1,65,125.00 |