121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805121RFKTA

DigiKey Part Number
541-CRCW0805121RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805121RFKTACT-ND - Cut Tape (CT)
541-CRCW0805121RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805121RFKTA
Description
RES SMD 121 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805121RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.36200₹73.62
25₹5.77760₹144.44
50₹4.84560₹242.28
100₹4.12810₹412.81
250₹3.40316₹850.79
500₹2.98754₹1,493.77
1,000₹2.65953₹2,659.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.05587₹10,279.35
10,000₹1.90938₹19,093.80
15,000₹1.83812₹27,571.80
25,000₹1.76088₹44,022.00
35,000₹1.71667₹60,083.45
50,000₹1.67487₹83,743.50
Manufacturers Standard Package