
CRCW0603470RFHEAP | |
---|---|
DigiKey Part Number | 541-CRCW0603470RFHEAPTR-ND - Tape & Reel (TR) 541-CRCW0603470RFHEAPCT-ND - Cut Tape (CT) 541-CRCW0603470RFHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RFHEAP |
Description | RES SMD 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RFHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.67300 | ₹96.73 |
25 | ₹7.66720 | ₹191.68 |
50 | ₹6.54900 | ₹327.45 |
100 | ₹5.66160 | ₹566.16 |
250 | ₹4.77068 | ₹1,192.67 |
500 | ₹4.25774 | ₹2,128.87 |
1,000 | ₹3.85132 | ₹3,851.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.26492 | ₹16,324.60 |
10,000 | ₹3.07191 | ₹30,719.10 |
15,000 | ₹2.97782 | ₹44,667.30 |
25,000 | ₹2.87581 | ₹71,895.25 |
35,000 | ₹2.81742 | ₹98,609.70 |
50,000 | ₹2.76221 | ₹1,38,110.50 |
60,000 | ₹2.73639 | ₹1,64,183.40 |
1,20,000 | ₹2.65120 | ₹3,18,144.00 |
1,25,000 | ₹2.64676 | ₹3,30,845.00 |