
CRCW080514K3FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080514K3FKEACTR-ND - Tape & Reel (TR) 541-CRCW080514K3FKEACCT-ND - Cut Tape (CT) 541-CRCW080514K3FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080514K3FKEAC |
Description | RES 14.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080514K3FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 25 | ₹2.94480 | ₹73.62 |
| 50 | ₹2.42280 | ₹121.14 |
| 100 | ₹2.01280 | ₹201.28 |
| 250 | ₹1.60280 | ₹400.70 |
| 500 | ₹1.36610 | ₹683.05 |
| 1,000 | ₹1.18160 | ₹1,181.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.85489 | ₹4,274.45 |
| 10,000 | ₹0.77326 | ₹7,732.60 |
| 15,000 | ₹0.73356 | ₹11,003.40 |
| 25,000 | ₹0.69058 | ₹17,264.50 |
| 35,000 | ₹0.66601 | ₹23,310.35 |
| 50,000 | ₹0.64280 | ₹32,140.00 |