
CRCW08051M40FKEA | |
|---|---|
DigiKey Part Number | 541-1.40MCTR-ND - Tape & Reel (TR) 541-1.40MCCT-ND - Cut Tape (CT) 541-1.40MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M40FKEA |
Description | RES SMD 1.4M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.09670 | ₹209.67 |
| 250 | ₹1.67364 | ₹418.41 |
| 500 | ₹1.42948 | ₹714.74 |
| 1,000 | ₹1.23844 | ₹1,238.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.89962 | ₹4,498.10 |
| 10,000 | ₹0.81510 | ₹8,151.00 |
| 15,000 | ₹0.77394 | ₹11,609.10 |
| 25,000 | ₹0.72942 | ₹18,235.50 |
| 35,000 | ₹0.70398 | ₹24,639.30 |
| 50,000 | ₹0.67992 | ₹33,996.00 |