1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R00JNEAIF

DigiKey Part Number
541-1.0APTR-ND - Tape & Reel (TR)
541-1.0APCT-ND - Cut Tape (CT)
541-1.0APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R00JNEAIF
Description
RES SMD 1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R00JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹22.64400₹226.44
25₹18.67440₹466.86
50₹16.41940₹820.97
100₹14.63020₹1,463.02
250₹12.82240₹3,205.60
500₹11.77684₹5,888.42
1,000₹10.94749₹10,947.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.25598₹46,279.90
10,000₹8.88296₹88,829.60
15,000₹8.70103₹1,30,515.45
25,000₹8.50378₹2,12,594.50
35,000₹8.39079₹2,93,677.65
50,000₹8.28392₹4,14,196.00
Manufacturers Standard Package