
CRCW08051R30FKEA | |
|---|---|
DigiKey Part Number | 541-1.30CCTR-ND - Tape & Reel (TR) 541-1.30CCCT-ND - Cut Tape (CT) 541-1.30CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R30FKEA |
Description | RES SMD 1.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹3.80200 | ₹95.05 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.64650 | ₹264.65 |
| 250 | ₹2.13208 | ₹533.02 |
| 500 | ₹1.83950 | ₹919.75 |
| 1,000 | ₹1.60839 | ₹1,608.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.19446 | ₹5,972.30 |
| 10,000 | ₹1.09205 | ₹10,920.50 |
| 15,000 | ₹1.04219 | ₹15,632.85 |
| 25,000 | ₹0.98822 | ₹24,705.50 |
| 35,000 | ₹0.95734 | ₹33,506.90 |
| 50,000 | ₹0.92815 | ₹46,407.50 |