CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R00FKEA

DigiKey Part Number
541-2.00CCTR-ND - Tape & Reel (TR)
541-2.00CCCT-ND - Cut Tape (CT)
541-2.00CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R00FKEA
Description
RES SMD 2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.43700₹44.37
25₹3.44320₹86.08
50₹2.83960₹141.98
100₹2.37820₹237.82
250₹1.91680₹479.20
500₹1.65234₹826.17
1,000₹1.44469₹1,444.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.77789₹3,889.45
10,000₹0.76840₹7,684.00
15,000₹0.76346₹11,451.90
25,000₹0.75780₹18,945.00
35,000₹0.75442₹26,404.70
50,000₹0.75108₹37,554.00
Manufacturers Standard Package