
CRCW080524K9FKTA | |
|---|---|
DigiKey Part Number | 541-3022-2-ND - Tape & Reel (TR) 541-3022-1-ND - Cut Tape (CT) 541-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524K9FKTA |
Description | RES SMD 24.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524K9FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.46600 | ₹74.66 |
| 25 | ₹5.85960 | ₹146.49 |
| 50 | ₹4.91460 | ₹245.73 |
| 100 | ₹4.18680 | ₹418.68 |
| 250 | ₹3.45152 | ₹862.88 |
| 500 | ₹3.03000 | ₹1,515.00 |
| 1,000 | ₹2.69732 | ₹2,697.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.08508 | ₹10,425.40 |
| 10,000 | ₹1.93651 | ₹19,365.10 |
| 15,000 | ₹1.86424 | ₹27,963.60 |
| 25,000 | ₹1.78590 | ₹44,647.50 |
| 35,000 | ₹1.74106 | ₹60,937.10 |
| 50,000 | ₹1.69867 | ₹84,933.50 |