
CRCW08052K00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08052K00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08052K00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08052K00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K00FKTAHP |
Description | CRCW0805-HP 100 2K0 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K00FKEAHP | Vishay Dale | 31,078 | 541-2.00KTCT-ND | ₹18.64000 | Parametric Equivalent |
| SR0805FR-472KL | YAGEO | 4,365 | 13-SR0805FR-472KLCT-ND | ₹59.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹72.12600 | ₹721.26 |
| 25 | ₹62.95640 | ₹1,573.91 |
| 50 | ₹57.68220 | ₹2,884.11 |
| 100 | ₹53.49810 | ₹5,349.81 |
| 250 | ₹49.25440 | ₹12,313.60 |
| 500 | ₹46.79428 | ₹23,397.14 |
| 1,000 | ₹44.83644 | ₹44,836.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹40.12142 | ₹2,00,607.10 |
| 10,000 | ₹39.23755 | ₹3,92,375.50 |
| 15,000 | ₹38.80632 | ₹5,82,094.80 |