2.94 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K94FKEA

DigiKey Part Number
541-2.94KCTR-ND - Tape & Reel (TR)
541-2.94KCCT-ND - Cut Tape (CT)
541-2.94KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K94FKEA
Description
RES SMD 2.94K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K94FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
25₹3.09360₹77.34
50₹2.53460₹126.73
100₹2.09670₹209.67
250₹1.67364₹418.41
500₹1.42948₹714.74
1,000₹1.23844₹1,238.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.89962₹4,498.10
10,000₹0.81510₹8,151.00
15,000₹0.77394₹11,609.10
25,000₹0.72942₹18,235.50
35,000₹0.70398₹24,639.30
50,000₹0.67992₹33,996.00
Manufacturers Standard Package