CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052M26FKEA

DigiKey Part Number
541-2.26MCTR-ND - Tape & Reel (TR)
541-2.26MCCT-ND - Cut Tape (CT)
541-2.26MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052M26FKEA
Description
RES SMD 2.26M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.26 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052M26FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
25₹2.76880₹69.22
50₹2.27180₹113.59
100₹1.88130₹188.13
250₹1.50148₹375.37
500₹1.28140₹640.70
1,000₹1.11014₹1,110.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.06169₹5,308.45
10,000₹0.90612₹9,061.20
15,000₹0.78559₹11,783.85
25,000₹0.69462₹17,365.50
35,000₹0.66127₹23,144.45
50,000₹0.56531₹28,265.50
60,000₹0.56403₹33,841.80
1,20,000₹0.55959₹67,150.80
Manufacturers Standard Package