
CRCW08052R00FKEAC | |
---|---|
DigiKey Part Number | 541-4155-2-ND - Tape & Reel (TR) 541-4155-1-ND - Cut Tape (CT) 541-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R00FKEAC |
Description | RES 2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R00FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.09000 | ₹15.09 |
10 | ₹7.63200 | ₹76.32 |
25 | ₹5.21800 | ₹130.45 |
50 | ₹4.40160 | ₹220.08 |
100 | ₹2.79530 | ₹279.53 |
250 | ₹2.42436 | ₹606.09 |
500 | ₹2.25578 | ₹1,127.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.72564 | ₹8,628.20 |
10,000 | ₹1.61400 | ₹16,140.00 |
15,000 | ₹1.60507 | ₹24,076.05 |
25,000 | ₹1.59491 | ₹39,872.75 |
35,000 | ₹1.58878 | ₹55,607.30 |
50,000 | ₹1.58277 | ₹79,138.50 |
60,000 | ₹1.57987 | ₹94,792.20 |
1,20,000 | ₹1.56987 | ₹1,88,384.40 |
1,25,000 | ₹1.56932 | ₹1,96,165.00 |