
CRCW08052R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20TTR-ND - Tape & Reel (TR) 541-2.20TCT-ND - Cut Tape (CT) 541-2.20TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R20FKEAHP |
Description | RES SMD 2.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.72880 | ₹243.22 |
| 50 | ₹8.34940 | ₹417.47 |
| 100 | ₹7.24990 | ₹724.99 |
| 250 | ₹6.15028 | ₹1,537.57 |
| 500 | ₹5.51662 | ₹2,758.31 |
| 1,000 | ₹5.01434 | ₹5,014.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.05210 | ₹20,260.50 |
| 10,000 | ₹3.82696 | ₹38,269.60 |
| 15,000 | ₹3.71725 | ₹55,758.75 |
| 25,000 | ₹3.59832 | ₹89,958.00 |
| 35,000 | ₹3.53023 | ₹1,23,558.05 |
| 50,000 | ₹3.46585 | ₹1,73,292.50 |