300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805300RJNEAC

DigiKey Part Number
541-CRCW0805300RJNEACTR-ND - Tape & Reel (TR)
541-CRCW0805300RJNEACCT-ND - Cut Tape (CT)
541-CRCW0805300RJNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805300RJNEAC
Description
RES 300 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805300RJNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,445
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.27360₹56.84
50₹1.84500₹92.25
100₹1.51890₹151.89
250₹1.19280₹298.20
500₹1.00640₹503.20
1,000₹0.85917₹859.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.60478₹3,023.90
10,000₹0.54057₹5,405.70
15,000₹0.50935₹7,640.25
25,000₹0.47562₹11,890.50
35,000₹0.45632₹15,971.20
50,000₹0.43810₹21,905.00
Manufacturers Standard Package