Similar
Similar
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW080532K4FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080532K4FKEBTR-ND - Tape & Reel (TR) 541-CRCW080532K4FKEBCT-ND - Cut Tape (CT) 541-CRCW080532K4FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080532K4FKEB |
Description | RES SMD 32.4K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080532K4FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.31100 | ₹115.55 |
| 100 | ₹1.95690 | ₹195.69 |
| 500 | ₹1.36238 | ₹681.19 |
| 1,000 | ₹1.18626 | ₹1,186.26 |
| 5,000 | ₹0.88303 | ₹4,415.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.78705 | ₹7,870.50 |
| 20,000 | ₹0.71026 | ₹14,205.20 |
| 30,000 | ₹0.67187 | ₹20,156.10 |
| 50,000 | ₹0.62580 | ₹31,290.00 |
| 1,00,000 | ₹0.57589 | ₹57,589.00 |






