
CRCW0805330RJNEAC | |
|---|---|
DigiKey Part Number | 541-4168-2-ND - Tape & Reel (TR) 541-4168-1-ND - Cut Tape (CT) 541-4168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805330RJNEAC |
Description | RES 330 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330RJNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.51890 | ₹151.89 |
| 250 | ₹1.19280 | ₹298.20 |
| 500 | ₹1.00640 | ₹503.20 |
| 1,000 | ₹0.85917 | ₹859.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.60478 | ₹3,023.90 |
| 10,000 | ₹0.54057 | ₹5,405.70 |
| 15,000 | ₹0.50935 | ₹7,640.25 |
| 25,000 | ₹0.47562 | ₹11,890.50 |
| 35,000 | ₹0.45632 | ₹15,971.20 |
| 50,000 | ₹0.43810 | ₹21,905.00 |