
CRCW080534K0FKEB | |
---|---|
DigiKey Part Number | 541-CRCW080534K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW080534K0FKEBCT-ND - Cut Tape (CT) 541-CRCW080534K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080534K0FKEB |
Description | RES SMD 34K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080534K0FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
50 | ₹2.20080 | ₹110.04 |
100 | ₹1.86350 | ₹186.35 |
500 | ₹1.29738 | ₹648.69 |
1,000 | ₹1.12966 | ₹1,129.66 |
5,000 | ₹0.84090 | ₹4,204.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.74950 | ₹7,495.00 |