
CRCW0805374KFKEA | |
---|---|
DigiKey Part Number | 541-374KCTR-ND - Tape & Reel (TR) 541-374KCCT-ND - Cut Tape (CT) 541-374KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805374KFKEA |
Description | RES SMD 374K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805374KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.63800 | ₹36.38 |
25 | ₹2.76880 | ₹69.22 |
50 | ₹2.27180 | ₹113.59 |
100 | ₹1.88130 | ₹188.13 |
250 | ₹1.50148 | ₹375.37 |
500 | ₹1.28496 | ₹642.48 |
1,000 | ₹1.11280 | ₹1,112.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.58675 | ₹2,933.75 |
10,000 | ₹0.53173 | ₹5,317.30 |
15,000 | ₹0.52800 | ₹7,920.00 |
25,000 | ₹0.47685 | ₹11,921.25 |
35,000 | ₹0.47451 | ₹16,607.85 |
50,000 | ₹0.47220 | ₹23,610.00 |
60,000 | ₹0.47109 | ₹28,265.40 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
1,25,000 | ₹0.46704 | ₹58,380.00 |