3.57 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R57FKEA

DigiKey Part Number
541-CRCW08053R57FKEATR-ND - Tape & Reel (TR)
541-CRCW08053R57FKEACT-ND - Cut Tape (CT)
541-CRCW08053R57FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R57FKEA
Description
RES SMD 3.57 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.57 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R57FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,963
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.03200₹50.32
25₹3.80200₹95.05
50₹3.14960₹157.48
100₹2.64650₹264.65
250₹2.13208₹533.02
500₹1.83950₹919.75
1,000₹1.60839₹1,608.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.19446₹5,972.30
10,000₹1.09205₹10,920.50
15,000₹1.04219₹15,632.85
25,000₹0.98822₹24,705.50
35,000₹0.95734₹33,506.90
50,000₹0.92815₹46,407.50
Manufacturers Standard Package