47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547R0JNEAHP

DigiKey Part Number
541-47TATR-ND - Tape & Reel (TR)
541-47TACT-ND - Cut Tape (CT)
541-47TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547R0JNEAHP
Description
RES SMD 47 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547R0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,919
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.38700₹83.87
25₹6.59760₹164.94
50₹5.59120₹279.56
100₹4.78040₹478.04
250₹3.97344₹993.36
500₹3.50752₹1,753.76
1,000₹3.14037₹3,140.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.45731₹12,286.55
10,000₹2.29321₹22,932.10
15,000₹2.21323₹33,198.45
25,000₹2.12654₹53,163.50
35,000₹2.07693₹72,692.55
50,000₹2.03002₹1,01,501.00
Manufacturers Standard Package