
CRCW08054R70FKEA | |
---|---|
DigiKey Part Number | 541-4.70CCTR-ND - Tape & Reel (TR) 541-4.70CCCT-ND - Cut Tape (CT) 541-4.70CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKEA |
Description | RES SMD 4.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CRCW08054R70FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.43700 | ₹44.37 |
25 | ₹3.44320 | ₹86.08 |
50 | ₹2.83960 | ₹141.98 |
100 | ₹2.37820 | ₹237.82 |
250 | ₹1.91680 | ₹479.20 |
500 | ₹1.65234 | ₹826.17 |
1,000 | ₹1.44469 | ₹1,444.69 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | ₹0.96833 | ₹4,841.65 |
10,000 | ₹0.86282 | ₹8,628.20 |
15,000 | ₹0.81043 | ₹12,156.45 |
25,000 | ₹0.75780 | ₹18,945.00 |
35,000 | ₹0.75442 | ₹26,404.70 |
50,000 | ₹0.75108 | ₹37,554.00 |
60,000 | ₹0.74947 | ₹44,968.20 |
1,20,000 | ₹0.74392 | ₹89,270.40 |
1,25,000 | ₹0.74362 | ₹92,952.50 |