
CRCW08054R70JNEA | |
|---|---|
DigiKey Part Number | 541-4.7ATR-ND - Tape & Reel (TR) 541-4.7ACT-ND - Cut Tape (CT) 541-4.7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70JNEA |
Description | RES SMD 4.7 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R70JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.60920 | ₹65.23 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.75190 | ₹175.19 |
| 250 | ₹1.37916 | ₹344.79 |
| 500 | ₹1.17042 | ₹585.21 |
| 1,000 | ₹1.00641 | ₹1,006.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.71809 | ₹3,590.45 |
| 10,000 | ₹0.64569 | ₹6,456.90 |
| 15,000 | ₹0.61049 | ₹9,157.35 |
| 25,000 | ₹0.57242 | ₹14,310.50 |
| 35,000 | ₹0.55065 | ₹19,272.75 |
| 50,000 | ₹0.53008 | ₹26,504.00 |