
CRCW0805560RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805560RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805560RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0805560RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RJNEAHP |
Description | RES SMD 560 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.79040 | ₹194.76 |
| 50 | ₹6.61620 | ₹330.81 |
| 100 | ₹5.70300 | ₹570.30 |
| 250 | ₹4.77856 | ₹1,194.64 |
| 500 | ₹4.24928 | ₹2,124.64 |
| 1,000 | ₹3.82901 | ₹3,829.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.03917 | ₹15,195.85 |
| 10,000 | ₹2.85121 | ₹28,512.10 |
| 15,000 | ₹2.75961 | ₹41,394.15 |
| 25,000 | ₹2.66039 | ₹66,509.75 |
| 35,000 | ₹2.60359 | ₹91,125.65 |
| 50,000 | ₹2.54987 | ₹1,27,493.50 |