
CRCW0805560RJNTA | |
|---|---|
DigiKey Part Number | 541-560AUTR-ND - Tape & Reel (TR) 541-560AUCT-ND - Cut Tape (CT) 541-560AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RJNTA |
Description | RES SMD 560 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RJNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.84993 | ₹9,249.65 |
| 10,000 | ₹1.71323 | ₹17,132.30 |
| 15,000 | ₹1.64666 | ₹24,699.90 |
| 25,000 | ₹1.57455 | ₹39,363.75 |
| 35,000 | ₹1.53328 | ₹53,664.80 |
| 50,000 | ₹1.49426 | ₹74,713.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹5.03200 | ₹125.80 |
| 50 | ₹4.21200 | ₹210.60 |
| 100 | ₹3.56900 | ₹356.90 |
| 250 | ₹2.92976 | ₹732.44 |
| 500 | ₹2.56448 | ₹1,282.24 |
| 1,000 | ₹2.27467 | ₹2,274.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.33040 | ₹133.26 |
| 50 | ₹4.45420 | ₹222.71 |
| 100 | ₹3.78340 | ₹378.34 |
| 250 | ₹3.10496 | ₹776.24 |
| 500 | ₹2.71730 | ₹1,358.65 |
| 1,000 | ₹2.41165 | ₹2,411.65 |