CRCW08055M10JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.05929
Datasheet

Direct


YAGEO
In Stock: 93,725
Unit Price: ₹0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,141
Unit Price: ₹0.39000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 17,338
Unit Price: ₹0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 24,310
Unit Price: ₹0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.25277
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.04239
Datasheet
5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08055M10JNEA

DigiKey Part Number
541-5.1MATR-ND - Tape & Reel (TR)
541-5.1MACT-ND - Cut Tape (CT)
541-5.1MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08055M10JNEA
Description
RES SMD 5.1M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08055M10JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.44800₹34.48
25₹2.60920₹65.23
50₹2.12460₹106.23
100₹1.75190₹175.19
250₹1.37916₹344.79
500₹1.17042₹585.21
1,000₹1.00641₹1,006.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.71809₹3,590.45
10,000₹0.64569₹6,456.90
15,000₹0.61049₹9,157.35
25,000₹0.57242₹14,310.50
35,000₹0.55065₹19,272.75
50,000₹0.53008₹26,504.00
Manufacturers Standard Package