
CRCW080560R4FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW080560R4FKTATR-ND - Tape & Reel (TR) 541-CRCW080560R4FKTACT-ND - Cut Tape (CT) 541-CRCW080560R4FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080560R4FKTA |
Description | RES SMD 60.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080560R4FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹5.77760 | ₹144.44 |
| 50 | ₹4.84560 | ₹242.28 |
| 100 | ₹4.12810 | ₹412.81 |
| 250 | ₹3.40316 | ₹850.79 |
| 500 | ₹2.98754 | ₹1,493.77 |
| 1,000 | ₹2.65953 | ₹2,659.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.05587 | ₹10,279.35 |
| 10,000 | ₹1.90938 | ₹19,093.80 |
| 15,000 | ₹1.83812 | ₹27,571.80 |
| 25,000 | ₹1.76088 | ₹44,022.00 |
| 35,000 | ₹1.71667 | ₹60,083.45 |
| 50,000 | ₹1.67487 | ₹83,743.50 |