
CRCW080569K8FKEA | |
|---|---|
DigiKey Part Number | 541-69.8KCTR-ND - Tape & Reel (TR) 541-69.8KCCT-ND - Cut Tape (CT) 541-69.8KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080569K8FKEA |
Description | RES SMD 69.8K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080569K8FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0769K8L | YAGEO | 4,974 | 13-AC0805FR-0769K8LCT-ND | ₹9.45000 | Similar |
| CR0805-FX-6982ELF | Bourns Inc. | 19,240 | 118-CR0805-FX-6982ELFCT-ND | ₹9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.15800 | ₹41.58 |
| 25 | ₹3.13760 | ₹78.44 |
| 50 | ₹2.57060 | ₹128.53 |
| 100 | ₹2.12650 | ₹212.65 |
| 250 | ₹1.69740 | ₹424.35 |
| 500 | ₹1.44978 | ₹724.89 |
| 1,000 | ₹1.25604 | ₹1,256.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.91240 | ₹4,562.00 |
| 10,000 | ₹0.82668 | ₹8,266.80 |
| 15,000 | ₹0.78494 | ₹11,774.10 |
| 25,000 | ₹0.73979 | ₹18,494.75 |
| 35,000 | ₹0.71398 | ₹24,989.30 |
| 50,000 | ₹0.68958 | ₹34,479.00 |