750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805750RFKEB

DigiKey Part Number
541-CRCW0805750RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0805750RFKEBCT-ND - Cut Tape (CT)
541-CRCW0805750RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805750RFKEB
Description
RES SMD 750 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805750RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805750RFKECHPVishay Dale0CRCW0805750RFKECHP-ND₹2.44327Upgrade
CRCW0805750RFKEACVishay Dale35,641541-CRCW0805750RFKEACCT-ND₹9.45000Similar
CRCW0805750RFKEBCVishay Dale0CRCW0805750RFKEBC-ND₹0.65193Similar
ERJ-6ENF7500VPanasonic Industry40,731P750CCT-ND₹11.34000Direct
RMCF0805FG750RStackpole Electronics Inc0RMCF0805FG750R-ND₹0.39174Direct
In-Stock: 16,705
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.87500₹38.75
25₹2.94880₹73.72
50₹2.41940₹120.97
100₹2.00360₹200.36
250₹1.59912₹399.78
500₹1.36850₹684.25
1,000₹1.18516₹1,185.16
5,000₹0.89444₹4,472.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.