
CRCW080591K0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW080591K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080591K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080591K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080591K0FKEAHP |
Description | RES SMD 91K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080591K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹8.87400 | ₹88.74 |
25 | ₹7.02840 | ₹175.71 |
50 | ₹5.96340 | ₹298.17 |
100 | ₹5.14690 | ₹514.69 |
250 | ₹4.31276 | ₹1,078.19 |
500 | ₹4.05010 | ₹2,025.05 |
1,000 | ₹3.45642 | ₹3,456.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.90854 | ₹14,542.70 |