
VJ0603Y102MXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y102MXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y102MXXACCT-ND - Cut Tape (CT) 720-VJ0603Y102MXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102MXXAC |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102MXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.78000 | ₹207.80 |
| 50 | ₹15.28260 | ₹764.13 |
| 100 | ₹13.59580 | ₹1,359.58 |
| 500 | ₹10.74994 | ₹5,374.97 |
| 1,000 | ₹9.87119 | ₹9,871.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.55611 | ₹34,224.44 |
| 8,000 | ₹8.06758 | ₹64,540.64 |
| 12,000 | ₹7.82297 | ₹93,875.64 |
| 20,000 | ₹7.55179 | ₹1,51,035.80 |
| 28,000 | ₹7.39328 | ₹2,07,011.84 |
| 40,000 | ₹7.24079 | ₹2,89,631.60 |