
CRCW120612K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-12KUATR-ND - Tape & Reel (TR) 541-12KUACT-ND - Cut Tape (CT) 541-12KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612K0JNEAHP |
Description | RES SMD 12K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612K0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹11.33160 | ₹283.29 |
| 50 | ₹9.76580 | ₹488.29 |
| 100 | ₹8.53580 | ₹853.58 |
| 250 | ₹7.29832 | ₹1,824.58 |
| 500 | ₹6.58638 | ₹3,293.19 |
| 1,000 | ₹6.01982 | ₹6,019.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.92171 | ₹24,608.55 |
| 10,000 | ₹4.66778 | ₹46,677.80 |
| 15,000 | ₹4.54400 | ₹68,160.00 |
| 25,000 | ₹4.40982 | ₹1,10,245.50 |
| 35,000 | ₹4.33296 | ₹1,51,653.60 |
| 50,000 | ₹4.26028 | ₹2,13,014.00 |