CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206133KFKEA

DigiKey Part Number
541-133KFTR-ND - Tape & Reel (TR)
541-133KFCT-ND - Cut Tape (CT)
541-133KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206133KFKEA
Description
RES SMD 133K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
133 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206133KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,402
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹4.34800₹43.48
25₹3.33680₹83.42
50₹2.76860₹138.43
100₹2.31610₹231.61
250₹1.86708₹466.77
500₹1.60974₹804.87
1,000₹1.40653₹1,406.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.77789₹3,889.45
10,000₹0.67389₹6,738.90
15,000₹0.66940₹10,041.00
25,000₹0.66431₹16,607.75
35,000₹0.66127₹23,144.45
50,000₹0.65826₹32,913.00
Manufacturers Standard Package