CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206150RJNEAC

DigiKey Part Number
541-CRCW1206150RJNEACTR-ND - Tape & Reel (TR)
541-CRCW1206150RJNEACCT-ND - Cut Tape (CT)
541-CRCW1206150RJNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206150RJNEAC
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206150RJNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.81600₹38.16
25₹2.91080₹72.77
50₹2.39600₹119.80
100₹1.98780₹198.78
250₹1.59024₹397.56
500₹1.36304₹681.52
1,000₹1.18290₹1,182.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.87320₹4,366.00
10,000₹0.76840₹7,684.00
15,000₹0.71643₹10,746.45
25,000₹0.66431₹16,607.75
35,000₹0.61464₹21,512.40
50,000₹0.56531₹28,265.50
60,000₹0.56403₹33,841.80
1,20,000₹0.55959₹67,150.80
1,25,000₹0.55935₹69,918.75
Manufacturers Standard Package