
CRCW12061K00FHEAP | |
---|---|
DigiKey Part Number | 541-CRCW12061K00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW12061K00FHEAPCT-ND - Cut Tape (CT) 541-CRCW12061K00FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K00FHEAP |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K00FHEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹28.40000 | ₹28.40 |
10 | ₹15.17500 | ₹151.75 |
25 | ₹12.38800 | ₹309.70 |
50 | ₹10.75520 | ₹537.76 |
100 | ₹8.82960 | ₹882.96 |
250 | ₹7.80556 | ₹1,951.39 |
500 | ₹7.44174 | ₹3,720.87 |
1,000 | ₹6.84984 | ₹6,849.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.02030 | ₹30,101.50 |
10,000 | ₹5.42210 | ₹54,221.00 |
15,000 | ₹5.35268 | ₹80,290.20 |
25,000 | ₹5.32632 | ₹1,33,158.00 |
35,000 | ₹5.31046 | ₹1,85,866.10 |
50,000 | ₹5.24922 | ₹2,62,461.00 |
60,000 | ₹5.24172 | ₹3,14,503.20 |
1,20,000 | ₹5.12324 | ₹6,14,788.80 |
1,25,000 | ₹5.11675 | ₹6,39,593.75 |