
CRCW12061K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-1.2KUATR-ND - Tape & Reel (TR) 541-1.2KUACT-ND - Cut Tape (CT) 541-1.2KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K20JNEAHP |
Description | RES SMD 1.2K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.41900 | ₹134.19 |
| 25 | ₹10.77240 | ₹269.31 |
| 50 | ₹9.28140 | ₹464.07 |
| 100 | ₹8.08850 | ₹808.85 |
| 250 | ₹6.89948 | ₹1,724.87 |
| 500 | ₹6.21364 | ₹3,106.82 |
| 1,000 | ₹5.66944 | ₹5,669.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.61793 | ₹23,089.65 |
| 10,000 | ₹4.37378 | ₹43,737.80 |
| 15,000 | ₹4.25475 | ₹63,821.25 |
| 25,000 | ₹4.12579 | ₹1,03,144.75 |
| 35,000 | ₹4.05191 | ₹1,41,816.85 |
| 50,000 | ₹3.98204 | ₹1,99,102.00 |