
CRCW12061K30FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12061K30FKTATR-ND - Tape & Reel (TR) 541-CRCW12061K30FKTACT-ND - Cut Tape (CT) 541-CRCW12061K30FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K30FKTA |
Description | RES SMD 1.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061K30FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.11320 | ₹152.83 |
| 50 | ₹5.16260 | ₹258.13 |
| 100 | ₹4.40770 | ₹440.77 |
| 250 | ₹3.64916 | ₹912.29 |
| 500 | ₹3.21118 | ₹1,605.59 |
| 1,000 | ₹2.86640 | ₹2,866.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.22808 | ₹11,140.40 |
| 10,000 | ₹2.07385 | ₹20,738.50 |
| 15,000 | ₹1.99878 | ₹29,981.70 |
| 25,000 | ₹1.91740 | ₹47,935.00 |
| 35,000 | ₹1.87083 | ₹65,479.05 |
| 50,000 | ₹1.82678 | ₹91,339.00 |