1.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061M65FKEA

DigiKey Part Number
541-1.65MFTR-ND - Tape & Reel (TR)
541-1.65MFCT-ND - Cut Tape (CT)
541-1.65MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061M65FKEA
Description
RES SMD 1.65M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061M65FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,667
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.84600₹48.46
25₹3.72760₹93.19
50₹3.07520₹153.76
100₹2.58130₹258.13
250₹2.07620₹519.05
500₹1.79104₹895.52
1,000₹1.56366₹1,563.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.16054₹5,802.70
10,000₹1.05999₹10,599.90
15,000₹1.01113₹15,166.95
25,000₹0.95818₹23,954.50
35,000₹0.92789₹32,476.15
50,000₹0.89926₹44,963.00
Manufacturers Standard Package