
CRCW12061R40FKEAHP | |
---|---|
DigiKey Part Number | 541-1.40UTR-ND - Tape & Reel (TR) 541-1.40UCT-ND - Cut Tape (CT) 541-1.40UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R40FKEAHP |
Description | RES SMD 1.4 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R40FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
10 | ₹15.97300 | ₹159.73 |
25 | ₹13.02720 | ₹325.68 |
50 | ₹11.35880 | ₹567.94 |
100 | ₹10.01870 | ₹1,001.87 |
250 | ₹8.67524 | ₹2,168.81 |
500 | ₹7.89964 | ₹3,949.82 |
1,000 | ₹7.84905 | ₹7,849.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.45140 | ₹32,257.00 |
10,000 | ₹5.51457 | ₹55,145.70 |
15,000 | ₹5.35274 | ₹80,291.10 |
25,000 | ₹5.18863 | ₹1,29,715.75 |
35,000 | ₹5.17311 | ₹1,81,058.85 |
50,000 | ₹5.15785 | ₹2,57,892.50 |