
CRCW120620M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-20MALTR-ND - Tape & Reel (TR) 541-20MALCT-ND - Cut Tape (CT) 541-20MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620M0JPEAHR |
Description | RES SMD 20M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹23.85600 | ₹238.56 |
| 25 | ₹19.79280 | ₹494.82 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.56210 | ₹1,556.21 |
| 250 | ₹13.67596 | ₹3,418.99 |
| 500 | ₹12.58756 | ₹6,293.78 |
| 1,000 | ₹11.72280 | ₹11,722.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.94556 | ₹49,727.80 |
| 10,000 | ₹9.55585 | ₹95,558.50 |
| 15,000 | ₹9.36594 | ₹1,40,489.10 |
| 25,000 | ₹9.15996 | ₹2,28,999.00 |
| 35,000 | ₹9.04202 | ₹3,16,470.70 |
| 50,000 | ₹8.93039 | ₹4,46,519.50 |