
CRCW120620R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-20UATR-ND - Tape & Reel (TR) 541-20UACT-ND - Cut Tape (CT) 541-20UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0JNEAHP |
Description | RES SMD 20 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.69800 | ₹136.98 |
| 25 | ₹11.03320 | ₹275.83 |
| 50 | ₹9.52360 | ₹476.18 |
| 100 | ₹8.32150 | ₹832.15 |
| 250 | ₹7.10452 | ₹1,776.13 |
| 500 | ₹6.40374 | ₹3,201.87 |
| 1,000 | ₹5.84835 | ₹5,848.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.77299 | ₹23,864.95 |
| 10,000 | ₹4.52371 | ₹45,237.10 |
| 15,000 | ₹4.40229 | ₹66,034.35 |
| 25,000 | ₹4.27060 | ₹1,06,765.00 |
| 35,000 | ₹4.19521 | ₹1,46,832.35 |
| 50,000 | ₹4.12391 | ₹2,06,195.50 |